HARTING Technology Group09210253101Connector Rectangular
Conn Rectangular F 25 POS Crimp ST Panel Mount Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 25 | |
| 3 | |
| Crimp | |
| Straight | |
| F | |
| 10 | |
| 250V | |
| 10000 | |
| -40 | |
| 125 | |
| 500 | |
| Bag | |
| 37 | |
| 73 | |
| 22.8 | |
| 36.2 | |
| Panel Mount |
Harting's 09-21-025-3101 discrete wire housing can make a durable connection between discrete wires. This F connector has 26 F contacts. It has a straight body orientation. It has a maximum voltage rating of 250 V. It has a female type gender. This is a 3-row connector. This device has a maximum current rating of 10 A. This product is 73 mm long, 22.8 mm tall and 35.9 mm deep. This rectangle connector has an operating temperature of -40 to 125 °C. 09-21-025-3101 is housed in polycarbonate. Its wire is 14-26 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

