HARTING Technology Group09210153001Connector Rectangular
Conn Rectangular M 15Power/1Ground POS Crimp ST Panel Mount Han D® Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 15Power/1Ground | |
| 3 | |
| Crimp | |
| Straight | |
| M | |
| 10 | |
| 250V | |
| 10000 | |
| 3 | |
| -40 | |
| 125 | |
| 500 | |
| Yes | |
| Bag | |
| 21 | |
| 56.5 | |
| 33.8 | |
| 22.7 | |
| Han D® | |
| Copper Alloy | |
| Panel Mount |
This 09210153001 USB connector from Harting is an ideal solution for versatile electrical connections. It has a maximum voltage rating of 250 VAC. This is a 3-row connector. It has a receptacle type gender. It has a straight body orientation. This male connector has 15 male contacts. This device has a maximum current rating of 10 A. This product is 56.5 mm long, 22.8 mm tall and 33.7 mm deep. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

