HARTING Technology Group09200162813Connector Rectangular
Conn Rectangular F 32Power/2Ground POS Screw ST Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 32Power/2Ground | |
| Screw | |
| Straight | |
| F | |
| 16 | |
| 250V | |
| 10000 | |
| 1 | |
| -40 | |
| 125 | |
| 500 | |
| 49 | |
| 72.4 | |
| 30 | |
| 22.8 | |
| Panel Mount | |
| Silver | |
| Copper Alloy |
An ideal solution for versatile electrical connections, this 09200162813 USB connector from Harting keeps a strong and rugged connection. It has a straight body orientation. This female connector's 32power / 2ground contacts that are made out of copper alloy. It has a maximum voltage rating of 250 V. It has a plug type gender. This device has a maximum current rating of 16 A. 09200162813 is housed in polycarbonate. It uses the screw termination method. This product is 72.4 mm long, 22.8 mm tall and 30 mm deep. This harting connector has an operating temperature of -40 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

