HARTING Technology Group09200105423Connector Accessories
Connector Accessories Cover Straight Polycarbonate/Stainless Steel Dust Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Cover | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Polycarbonate/Stainless Steel | |
| Dust Gray | |
| -40 | |
| 125 | |
| 75.3 |
With this cover 09200105423 connector accessory from Harting you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This product is 75.3 mm long.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

