Top Searched
HARTING Technology Group09200032611Connector Rectangular
Conn Rectangular M 3Signal/1Ground POS Screw ST Cable Mount Han® A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 3Signal/1Ground | |
| 2 | |
| Screw | |
| Straight | |
| M | |
| 10 | |
| 400V/230V | |
| 10000 | |
| -40 | |
| 125 | |
| 500 | |
| No | |
| 14.24 | |
| Han® A | |
| Cable Mount | |
| Silver | |
| Copper Alloy |
This robust 09200032611 power connector from Harting easily retains normal operation in harsh and stressful environments. This M connector has 3power M contacts. It has a male type gender. This connector has a single port. It has a maximum voltage rating of 600 V. It has a straight body orientation. This device has a maximum current rating of 3 A. Its 3 terminals use the screw termination method. This product is 27 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

