HARTING Technology Group09185646904Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 64 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Carton | |
| 13.24 | |
| 100.88 | |
| 8.5 | |
| 25.75 | |
| 2.9 | |
| Through Hole |
Easily mount this shrouded 09185646904 header connector from Harting onto your PCB project to support a variety of physical configuration options. This HDR connector has 64 HDR contacts. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a right angle body orientation. This product is 100.88 mm long, 25.75 mm tall and 8.5 mm deep. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

