HARTING Technology Group09185606813Connector Headers and PCB Receptacles
Conn IDC Connector RCP 60 POS 2.54mm IDT RA Cable Mount Standard
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 60 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 2.5 | |
| 320V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Standard | |
| 80.8 | |
| 7.2 | |
| 14.5 | |
| Cable Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this idc connector 09185606813 header connector from Harting. This F connector has 60 F contacts. This is a 2-row connector. It has a female type gender. Its pitch is 2.54 mm. It has a right angle body orientation. It uses the idt termination method. This product is 80.8 mm long, 14.5 mm tall and 7.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

