HARTING Technology Group09185406904Connector Headers and PCB Receptacles
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| 13 | |
| 70.4 | |
| 8.5 | |
| 25.75 | |
| 2.9 | |
| Through Hole |
Harting's ejector 09185406904 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 40 contacts that are plated with gold. This is a 2-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. 09185406904 is housed in polybutylene terephthalate. This product is 70.4 mm long, 25.75 mm tall and 8.5 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

