HARTING Technology Group09185346912Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 34 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Carton | |
| 8.48 | |
| 62.8 | |
| 8.5 | |
| 23.3 | |
| 4.5 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this ejector 09185346912 connector from Harting. This M connector has 34 M contacts. It has a straight body orientation. It has a male type gender. This is a 2-row connector. Its pitch is 2.54 mm. It uses the solder termination method. This product is 62.8 mm long, 23.3 mm tall and 8.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

