HARTING Technology Group09185266324Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| 3.12 | |
| 40.64 | |
| 9.3 | |
| 9.45 | |
| 2.9 | |
| Through Hole |
Mount this shrouded 09185266324 header connector from Harting on a jumper post on your PCB to support physical configuration options. This M connector has 26 M contacts. It has a male type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This product is 40.64 mm long, 9.45 mm tall and 9.2 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

