HARTING Technology Group09185206914Connector Headers and PCB Receptacles
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Carton | |
| 8.7 | |
| 45 | |
| 8.5 | |
| 23.3 | |
| 2.9 | |
| Through Hole |
Use this ejector 09185206914 connector from Harting when board-to-board interconnects is required. This HDR connector has 20 contacts that are plated with gold. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 45 mm long, 23.3 mm tall and 8.5 mm deep. 09185206914 is housed in gray polybutylene terephthalate. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

