HARTING Technology Group09185166924Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Carton | |
| 39.9 | |
| 8.5 | |
| 17.3 | |
| 2.9 | |
| Through Hole |
Mounting this shrouded 09185166924 header connector from Harting to your printed circuit board can help you support multiple physical configuration options. This M connector has 16 contacts that are plated with gold. It has a male type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 1 A. It uses the solder termination method. 09185166924 is housed in polybutylene terephthalate. This connector has an operating temperature of -55 to 125 °C. This product is 39.9 mm long, 17.3 mm tall and 8.5 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

