HARTING Technology Group09185109002Connector Accessories
Connector Accessories Strain Relief Straight Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Strain Relief | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 17.3 | |
| 6.1 | |
| 11.6 |
Make connections with an extra layer of protection with this strain relief 09-18-510-9002 connector accessory from Harting. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. This product is 17.3 mm long, 11.6 mm tall and 6.1 mm deep. This part has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

