HARTING Technology Group09185107914Connector Headers and PCB Receptacles
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| 32.3 | |
| 8.5 | |
| 23.3 | |
| 2.9 | |
| Through Hole |
Harting brings you their ejector 09185107914 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 10 contacts that are plated with gold. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 2 A. It uses the solder termination method. 09185107914 is housed in gray polybutylene terephthalate. This product is 32.3 mm long, 23.3 mm tall and 8.5 mm deep. This connector has an operating temperature of -55 to 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

