HARTING Technology Group09185107903Connector Headers and PCB Receptacles
Conn Ejector Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Carton | |
| 32.3 | |
| 25.75 | |
| 8.5 | |
| 2.9 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this ejector 09185107903 header connector from Harting on your PCB today! This M connector has 10 M contacts. This is a 2-row connector. Its pitch is 2.54 mm. It has a male type gender. It has a right angle body orientation. This product is 32.3 mm long, 8.5 mm tall and 25.75 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

