HARTING Technology Group09185107323Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole

Look no further than the shrouded 09185107323 header connector from Harting, a great tool to use when board-to-board interconnects is required. This M connector has 10 M contacts. It has a right angle body orientation. It has a male type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 2 A. This product is 20.32 mm long, 9.3 mm tall and 12.52 mm deep. It uses the solder termination method.

508 parts: Ships in 4 days

    Total$1.63Price for 1

    • Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2527+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Romania
      • In Stock: 508 parts
      • Price: $1.6299

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.