HARTING Technology Group09185105324Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| 2.545 | |
| 20.32 | |
| 9.2 | |
| 9.45 | |
| 2.9 | |
| Through Hole |
Mount this shrouded 09185105324 header connector from Harting on a jumper post on your PCB to support physical configuration options. This M connector has 10 contacts that are plated with gold. This is a 2-row connector. It has a straight body orientation. It has a male type gender. Its pitch is 2.54 mm. This product is 20.32 mm long, 9.45 mm tall and 9.2 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

