HARTING Technology Group09185105323Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| 2.5 | |
| 20.32 | |
| 12.52 | |
| 9.3 | |
| 2.9 | |
| Through Hole |
Use this shrouded 09185105323 header connector from Harting where IDC ribbon cables are used. This M connector has 10 contacts that are plated with gold. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. It has a male type gender. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 20.32 mm long, 9.3 mm tall and 12.52 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

