HARTING Technology Group09185067904Connector Headers and PCB Receptacles
Conn Ejector Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Carton | |
| 5.91 | |
| 27.2 | |
| 8.5 | |
| 25.75 | |
| 2.9 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this ejector 09185067904 header connector from Harting. This HDR connector has 6 HDR contacts. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 27.2 mm long, 25.75 mm tall and 8.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

