HARTING Technology Group09185067903Connector Headers and PCB Receptacles
Conn Ejector Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 50 | |
| Carton | |
| 3.88 | |
| 27.2 | |
| 25.75 | |
| 8.5 | |
| 2.9 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this ejector 09185067903 header connector from Harting on your PCB today! This HDR connector has 6 HDR contacts. Its pitch is 2.54 mm. It has a right angle body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 2 A. This product is 27.2 mm long, 8.5 mm tall and 25.75 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

