HARTING Technology Group09185066923Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1 | |
| 500V | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Carton | |
| 27.2 | |
| 17.3 | |
| 8.5 | |
| 2.9 | |
| Through Hole |
Reduce safety concerns with this shrouded 09185066923 header connector from Harting which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This M connector has 6 contacts that are plated with gold. It has a male type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 1 A. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 27.2 mm long, 8.5 mm tall and 17.3 mm deep. 09185066923 is housed in polybutylene terephthalate.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

