HARTING Technology Group09181269622Connector Headers and PCB Receptacles
Conn IDC Connector HDR 26 POS 2.54mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| HDR | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 2.6 | |
| 320V | |
| 1000 | |
| 35 | |
| -55 | |
| 105 | |
| 4.496 | |
| 38.32 | |
| 6.1 | |
| 5.5 | |
| 2.9 | |
| Through Hole |
Look no further than the idc connector 09-18-126-9622 header connector from Harting, a great tool to use when board-to-board interconnects is required. This M connector has 26 M contacts. It has a straight body orientation. This is a 2-row connector. It has a male type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. This product is 38.32 mm long, 5.5 mm tall and 6.1 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. 09-18-126-9622 is housed in polybutylene terephthalate.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

