HARTING Technology Group09181169622Connector Headers and PCB Receptacles

Conn IDC Connector M 16 POS 2.54mm Solder RA Side Entry Thru-Hole

Harting brings you their idc connector 09181169622 header connector, an important safety tool for protecting your electronic components from accidental damage. This M connector has 16 M contacts. It has a straight body orientation. It has a male type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. This product is 25.62 mm long, 5.5 mm tall and 6.1 mm deep. 09181169622 is housed in polybutylene terephthalate. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.

Total In Stock: 104 parts

Regional Inventory: 100

    Total$1.47Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1612+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 4 parts
      • Price: $0.5977

    100 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2530+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      China
      • In Stock: 100 parts
      • Price: $1.4695

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.