HARTING Technology Group09180267001
Flat Cable 26Conductors 28AWG 300VAC Gray 30.48m
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.30.80 | |
| Automotive | No |
| PPAP | No |
| Flat Cable | |
| 28 | |
| 26 | |
| 30.48 | |
| 1.27 | |
| Tinned Copper | |
| Gray | |
| 1.3 | |
| 300VAC | |
| -20 | |
| 105 | |
| 33.02 | |
| 0.89 |
By routing Harting's flat cable 09180267001 flat cable across a printed circuit, you can save valuable space on the board itself for more important electrical lines. This device has a maximum current rating of 1.3 A. Its cable is 30.48 m long. This flat cable has a temperature range of -20 °C to 105 °C. It has a gray jacket.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

