PHOENIX CONTACT0916604Circuit Breakers
Circuit Breaker Thermal Magnetic 1Pole 1A 240VAC 28VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Thermal Magnetic | |
| 1 | |
| 240VAC|28VDC | |
| 1 | |
| Push to Reset | |
| -30 | |
| 60 | |
| Screw | |
| DIN Rail | |
| 2 | |
| 240 | |
| 28 |
This thermomagnetic 0916604 circuit breaker from Phoenix Contact is designed for overcurrent protection. This device has a current rating of 1. It has a single pole. The voltage rating is 240VAC|28VDC. This part has a minimum operating temperature of -5 °C and a maximum of 60 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

