HARTING Technology Group09160423101Connector Rectangular

Conn Rectangular F 42Power/1Ground POS Crimp ST Panel Mount Han DD® Bag

This 09160423101 discrete wire housing from Harting can house one or multiple wires and channels for both small electronic devices and larger power applications. This F connector has 42signal / 1ground F contacts. It has a straight body orientation. This is a 6-row connector. It has a maximum voltage rating of 250 V. It has a female type gender. This device has a maximum current rating of 10 A. This product is 64 mm long, 34 mm tall and 36.1 mm deep. 09160423101 is housed in polycarbonate. This rectangle connector has an operating temperature of -40 to 125 °C.

4 parts: Ships in 2 days

    Total$29.44Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2531+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Romania
      • In Stock: 4 parts
      • Price: $29.4408

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.