HARTING Technology Group09160423001Connector Rectangular

Conn Rectangular M 42Power/1Ground POS Crimp ST Panel Mount Han DD® Bag

When using discrete wires in a project you should use this 09160423001 discrete wire housing from Harting if a direct socket to board linkage is not functional. This M connector has 42signal / 1ground M contacts. It has a male type gender. It has a straight body orientation. This is a 6-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 10 A. 09160423001 is housed in polycarbonate. This rectangle connector has an operating temperature of -40 to 125 °C. This product is 64 mm long, 34 mm tall and 33.6 mm deep.

1 part: Ships in 3 days

    Total$18.33Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2414+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Romania
      • In Stock: 1 part
      • Price: $18.3267

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.