| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 18.6 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Screw Lock | |
| -40 | |
| 125 | |
| Hood | |
| 28 | |
| 70 |
This hood 09-15-000-0421 backshell from Harting provides backshell to your bundle of wires. This has a Connector Circular connector. This product has a diameter of 28 mm. This cable strain relief has an operating temperature range of -40 °C to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

