PHOENIX CONTACT0914484Circuit Breakers
Circuit Breaker Thermomagnetic 1Pole 4A 250VAC/65VDC
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8536.20.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Thermal Magnetic | |
| 1 | |
| 250VAC|65VDC | |
| 4 | |
| Toggle | |
| -30 | |
| 60 | |
| Screw | |
| DIN Rail | |
| 2 |
Do you need a device to protect your electrical circuits from overcurrent? Then this thermomagnetic 0914484 circuit breaker from Phoenix Contact is perfect for you! This device has a current rating of 4. The voltage rating is 250VAC|65VDC. It has a single pole. This part has an operating temperature range of -30 °C to 60 °C. This product is 82.5 mm long, 96 mm tall and 12.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

