HARTING Technology Group09140160303Connector Accessories
Connector Accessories Hinged Frame Straight Zinc Die Cast Bag
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Hinged Frame | |
| Connector Rectangular | |
| Straight | |
| Zinc Die Cast | |
| -40 | |
| 125 | |
| Screw Mount | |
| Bag | |
| 0.5 | |
| 84.5 | |
| 36.5 | |
| 34.4 |
This hinged frame 09140160303 connector accessory from Harting is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This product is 84.5 mm long, 34.4 mm tall and 36.5 mm deep. This part has an operating temperature of -40 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

