HARTING Technology Group09140083101Connector Rectangular

Conn Rectangular F 8 POS Crimp ST Cable Mount

When using discrete wires in a project you should use this 09140083101 discrete wire housing from Harting if a direct socket to board linkage is not functional. This F connector has 8 F contacts. It has a maximum voltage rating of 40 V. It has a straight body orientation. This is a 2-row connector. It has a female type gender. This device has a maximum current rating of 16 A. This product is 34.2 mm long, 14.6 mm tall and 35.8 mm deep. This rectangle connector has an operating temperature of -40 to 125 °C. 09140083101 is housed in polycarbonate. Its wire is 12-20 AWG.

2 parts: Ships in 2 days

    Total$10.07Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2527+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Germany
      • In Stock: 2 parts
      • Price: $10.0749

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.