HARTING Technology Group09140060313Connector Accessories
Connector Accessories Hinged Frame Straight Zinc Die Cast Bag
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Hinged Frame | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Zinc Die Cast | |
| -40 | |
| 125 | |
| Bag | |
| 40 | |
| 51 | |
| 36.5 | |
| 34.4 |
With this hinged frame 09140060313 connector accessory from Harting you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This product is 51 mm long, 34.4 mm tall and 36.5 mm deep. This part has an operating temperature of -40 to 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

