HARTING Technology Group09140052616Connector Rectangular
Conn Rectangular M 5 POS Cage Clamp ST Cable Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 5 | |
| 2 | |
| Cage Clamp | |
| Straight | |
| M | |
| 16 | |
| 400V | |
| 10000 | |
| -40 | |
| 125 | |
| 500 | |
| Yes | |
| 7.5 | |
| 34.2 | |
| 35.5 | |
| 14.6 | |
| Cable Mount |
Harting's 09140052616 discrete wire housing can make a durable connection between discrete wires. This M connector has 5 M contacts. It has a maximum voltage rating of 400 V. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 16 A. This product is 34.2 mm long, 14.6 mm tall and 35.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

