HARTING Technology Group09140024501Connector Rectangular
Conn Rectangular F 2 POS Crimp ST Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 2 | |
| 1 | |
| Crimp | |
| Straight | |
| F | |
| -40 | |
| 80 | |
| 500 | |
| Yes | |
| 8 | |
| 34.2 | |
| 27.2 | |
| 14.6 | |
| Panel Mount |
When using discrete wires in a project you should use this 09140024501 discrete wire housing from Harting if a direct socket to board linkage is not functional. This F connector has 2 F contacts. It has a female type gender. It has a straight body orientation. This is a 1-row connector. 09140024501 is housed in blue polycarbonate. This product is 34.2 mm long, 14.6 mm tall and 27.2 mm deep. This rectangle connector has an operating temperature of -40 to 80 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

