HARTING Technology Group09140023002Connector Rectangular
Conn Rectangular M 2 POS Crimp ST Cable Mount Han-Modular® Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 2 | |
| 1 | |
| Crimp | |
| Straight | |
| M | |
| 40 | |
| 1000V | |
| 10000 | |
| 1 | |
| -40 | |
| 125 | |
| 500 | |
| Yes | |
| Bag | |
| 10 | |
| 34.2 | |
| 14.6 | |
| 43.7 | |
| Han-Modular® | |
| Copper Alloy | |
| Cable Mount |
When using discrete wires in a project you should use this 09140023002 discrete wire housing from Harting if a direct socket to board linkage is not functional. This M connector has 2 M contacts. It has a male type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 40 A. This product is 34.2 mm long, 14.6 mm tall and 43.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

