HARTING Technology Group09140022751Connector Power
Conn Power F 2 POS Screw ST Cable Mount 2 Terminal 1 Port Han-Modular®
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| Straight | |
| 100 | |
| 1000V | |
| 10000 | |
| 0.3 | |
| -40 | |
| 125 | |
| 500 | |
| 2-6 | |
| Pebble Gray | |
| 60 | |
| 34.2 | |
| 50.3 | |
| 29.4 | |
| Han-Modular® | |
| Cable Mount | |
| Silver | |
| Copper Alloy |
This power 09140022751 discrete wire housing from Harting has secure locking mechanisms when used for larger power applications. This F connector has 2 F contacts. This is a 34.2-row connector. It has a female type gender. It has a maximum voltage rating of 2. It has a crimp body orientation. This device has a maximum current rating of Cable Mount A. 09140022751 is housed in -40 to 125 1. This product is Straight mm deep. This rectangle connector has an operating temperature of 29.4 °C. Its wire is 50.3 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

