HARTING Technology Group09140014601Connector Accessories
Connector Accessories Male Module Frame Straight Polycarbonate Pebble Gray Han-Modular® Bag
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Male Module Frame | |
| Connector USB | |
| Straight | |
| Polycarbonate | |
| Pebble Gray | |
| 50V | |
| Bag | |
| 11 | |
| 34.2 | |
| 52 | |
| 14.6 | |
| Han-Modular® |
Have some wires? This male module frame 09140014601 connector accessory from Harting is a must to make a good solid connection. It has a straight body orientation. This product is 34.2 mm long, 14.6 mm tall and 52 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

