HARTING Technology Group09140013111Connector Accessories
Connector Accessories Adapter Module Straight Polycarbonate Pebble Gray Han-Modular®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Adapter Module | |
| Connector Rectangular | |
| Straight | |
| Polycarbonate | |
| Pebble Gray | |
| -40 | |
| 85 | |
| 4 | |
| 34.2 | |
| 14.6 | |
| 28.1 | |
| Han-Modular® |
If you are in need of a direct board to socket connection, look no further than this 09140013111 discrete wire housing from Harting. This F connector has 8 F contacts. It has a straight body orientation. It has a maximum voltage rating of 50 V. It has a female type gender. This device has a maximum current rating of 5 A. This product is 34.2 mm long, 14.6 mm tall and 28.1 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

