HARTING Technology Group09069019924Connector Accessories
Connector Accessories Fixing Bracket Straight Plastic Metallic
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Fixing Bracket | |
| Connector Backplane | |
| Straight | |
| Plastic | |
| Metallic | |
| 22.5 | |
| 19.8 | |
| 15.2 |
Use this threaded fixing bracket 09069019924 connector accessory from Harting on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. This product is 22.5 mm long, 15.2 mm tall and 19.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

