HARTING Technology Group09063486901Connector Backplane
Conn DIN 41612 M 48 POS 5.08mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 48 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 6 | |
| 1000000 | |
| 15 | |
| -55 | |
| 125 | |
| 400 | |
| 25.08 | |
| 94 | |
| 22 | |
| 14.7 | |
| 3.1 | |
| Through Hole |
Harting's din 41612 09063486901 backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This M connector has 48 contacts that are plated with gold over palladium nickel over nickel. Its pitch is 5.08 mm. This is a 3-row connector. It has a male type gender. It has a right angle body orientation. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 93.9 mm long, 14.7 mm tall and 22 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

