HARTING Technology Group09062486836Connector Backplane
Conn DIN 41612 F 48 POS 5.08mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 48 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 6 | |
| 1000000 | |
| 15 | |
| -55 | |
| 125 | |
| 400 | |
| 34 | |
| 95 | |
| 33.11 | |
| 14.7 | |
| 2.82 | |
| Through Hole |
When you have numerous wires connected in parallel, then use this din 41612 09062486836 backplane connector from Harting to make sure all the data flows through. This F connector has 48 contacts that are plated with gold over nickel. Its pitch is 5.08 mm. This is a 3-row connector. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 6 A. This product is 94.8 mm long, 14.75 mm tall and 32.56 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

