HARTING Technology Group09062032811Connector Backplane
Conn DIN 41612 F 3 POS 5.08mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 3 | |
| Solder | |
| 5.08 | |
| Straight | |
| 15 | |
| 1000000 | |
| 8 | |
| 500 | |
| 4.05 | |
| 31.4 | |
| 10.5 | |
| 11.6 | |
| Through Hole |
Solder Harting's din 41612 09062032811 backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This F connector has 3 F contacts. Its pitch is 10.16 mm. It has a female type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 15 A. This product is 31.4 mm long, 11.6 mm tall and 10.5 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

