HARTING Technology Group09061486901 | DIN 41612 Connector, 48 PositionsConnector Backplane

Conn DIN 41612 M 48 POS 5.08mm Solder RA Thru-Hole

Solder Harting's din 41612 09061486901 backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This M connector's 48 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. This is a 3-row connector. It has a male type gender. Its pitch is 5.08 mm. It has a right angle body orientation. This device has a maximum current rating of 6 A. It uses the solder termination method. This backplane connector has an operating temperature of -55 to 125 °C. 09061486901 is housed in gray polycarbonate. This product is 93.9 mm long, 14.7 mm tall and 22 mm deep.

10,987 parts: Ships in 3 days

    Total$7.88Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2545+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      Romania
      • In Stock: 10,987 parts
      • Price: $7.8753

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.