HARTING Technology Group09061482925Connector Backplane
Conn DIN 41612 M 48 POS 5.08mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 48 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 6 | |
| 1000000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| 22.76 | |
| 93.9 | |
| 22 | |
| 14.7 | |
| Through Hole |
Communicate between multiple devices by linking them to this din 41612 09061482925 backplane connector from Harting. This M connector's 48 contacts that are made out of copper alloy and plated with gold over nickel. This is a 3-row connector. It has a right angle body orientation. Its pitch is 5.08 mm. It has a male type gender. This device has a maximum current rating of 6 A. This product is 93.9 mm long, 14.7 mm tall and 22 mm deep. This backplane connector has an operating temperature of -55 to 125 °C. 09061482925 is housed in thermoplastic. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

