HARTING Technology Group09060482905Connector Backplane
Conn DIN 41612 M 48 POS 5.08mm Solder ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 48 | |
| Wire Wrap | |
| 5.08 | |
| Straight | |
| 6 | |
| 1000000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| 20.04 | |
| 100.85 | |
| 14.7 | |
| 18 | |
| 3.7 | |
| Through Hole |
This din 41612 09060482905 backplane connector from Harting will not only link multiple connectors together but also provide an interface between the devices. This M connector has 48 contacts that are plated with gold over nickel. This is a 3-row connector. Its pitch is 5.08 mm. It has a male type gender. It has a straight body orientation. It uses the wire wrap termination method. This product is 100.85 mm long, 18 mm tall and 14.7 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

