HARTING Technology Group09060480521Connector Accessories
Connector Accessories Housing Straight Thermoplastic
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| Straight | |
| Thermoplastic | |
| 104.85 | |
| 61.5 | |
| 20 |
This housing 09060480521 connector accessory from Harting is ideal for a variety of cable connection situations. It has a straight body orientation. This product is 104.85 mm long, 20 mm tall and 61.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

