HARTING Technology Group09060019905Connector Accessories
Connector Accessories Code Pin Straight Thermoplastic Black
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Code Pin | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Thermoplastic | |
| Black | |
| 4.5 | |
| 3.1 | |
| 17.1 |
Have some wires? This code pin 09060019905 connector accessory from Harting is a must to make a good solid connection. It has a straight body orientation. This product is 4.5 mm long, 17.1 mm tall and 3.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

