HARTING Technology Group09060009950Connector Accessories
Connector Accessories Code Pin Straight Metal Pebble Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Code Pin | |
| Connector Backplane | |
| Straight | |
| Metal | |
| Pebble Gray | |
| 1.08 | |
| 10.25 |
Ideal for any connection for wires this code pin 09060009950 connector accessory manufactured from Harting will help make a strong connection. It has a straight body orientation. This product is 10.25 mm long with a diameter of 1.08 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

