HARTING Technology Group09050483202Connector Backplane
Conn Backplane RCP 48 POS 5.08mm Crimp ST Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| 48 | |
| Crimp | |
| 1000000 | |
| 15 | |
| 25.75 | |
| 95 | |
| 26.35 |
This 09050483202 discrete wire housing from Harting has secure locking mechanisms when used for larger power applications. This F connector has 48 F contacts. This is a 3-row connector. It has a female type gender. It has a straight body orientation. Its pitch is 5.08 mm. This device has a maximum current rating of 6 A. This rectangle connector has an operating temperature of -55 to 125 °C. 09050483202 is housed in thermoplastic. Its wire is 20 AWG. This product is 94.78 mm long, 15.65 mm tall and 26.3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

