HARTING Technology Group09043326921Connector Backplane
Conn DIN 41612 M 32 POS 5.08mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 32 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 6 | |
| 1000000 | |
| 15 | |
| -55 | |
| 125 | |
| 400 | |
| 93.95 | |
| 17.72 | |
| 10.9 | |
| Through Hole |
This din 41612 09043326921 backplane connector from Harting can be designed to provide a high amount of data transfer capabilities across multiple channels. This F connector's 32 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a female type gender. This is a 2-row connector. Its pitch is 5.08 mm. This device has a maximum current rating of 6 A. This product is 93.95 mm long, 10.9 mm tall and 17.72 mm deep. 09043326921 is housed in gray thermoplastic. This backplane connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

